Knight Electronics OA180AN-22-1TB1856 technical specifications.
| Airflow | 380CFM |
| Bearing Type | Ball |
| Package/Case | Metal |
| Height | 176mm |
| Length | 176mm |
| Material | Aluminium |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -22°C |
| Max Power Dissipation | 50W |
| Noise | 63dBA |
| Noise (dB) | 63dB |
| Noise Level | 63 dBA |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP55, Water Resistant |
| RPM | 3250RPM |
| Series | OA180AN |
| Size | 176mm |
| Speed | 3250RPM |
| Termination | Quick Connect |
| Weight | 4.1lb |
| Width | 89mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knight Electronics OA180AN-22-1TB1856 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.