Knight Electronics OA180ANL-11-1WB1856 technical specifications.
| Airflow | 370CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 180mm |
| Length | 180mm |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -22°C |
| Max Power Dissipation | 76W |
| Noise | 63dBA |
| Noise (dB) | 65dB |
| Ratings | IP55, Water Resistant |
| RPM | 3200RPM |
| Series | OA180ANL |
| Size | 180mm |
| Speed | 3250RPM |
| Termination | 2 Wire Leads |
| Weight | 3.7lb |
| Width | 65mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OA180ANL-11-1WB1856 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.