
Axial fan, 180mm size, delivering 405 CFM airflow at 3300 RPM. Features ball bearing for durability and operates on 115VAC with a 1.17A current rating. Constructed with an aluminum frame, this fan offers a wide operating temperature range from -4°C to 176°C and a maximum power dissipation of 70W. Terminals provide connection, and mounting is via flanges.
Knight Electronics OA180APL-11-1TB technical specifications.
| Airflow | 405CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 1.17A |
| Height | 180mm |
| Lead Free | Lead Free |
| Length | 180mm |
| Material | Aluminium |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 70W |
| Mount | Flanges |
| Noise | 60dBA |
| Noise (dB) | 60dB |
| Noise Level | 60 dB |
| Operating Frequency | 50,60 Hz |
| Packaging | Bulk |
| RPM | 3300RPM |
| Series | OA180APL |
| Size | 180mm |
| Speed | 3300RPM |
| Termination | Terminals |
| Voltage Rating | 115V |
| Width | 65mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knight Electronics OA180APL-11-1TB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
