Knight Electronics OA180APL-22-1TB technical specifications.
| Airflow | 405CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 180mm |
| Lead Free | Lead Free |
| Length | 180mm |
| Material | Aluminium |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 70W |
| Noise | 60dBA |
| Noise (dB) | 60dB |
| Noise Level | 60 dBA |
| Package Quantity | 1 |
| Packaging | Box |
| RPM | 3300RPM |
| Series | OA180APL |
| Size | 180mm |
| Speed | 3300RPM |
| Termination | Quick Connect |
| Voltage Rating | 230V |
| Width | 65mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knight Electronics OA180APL-22-1TB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
