Knight Electronics OA180APL-22-1TB1856 technical specifications.
| Airflow | 370CFM |
| Bearing Type | Ball |
| Package/Case | Metal |
| Height | 180mm |
| Length | 180mm |
| Noise (dB) | 63dB |
| Package Quantity | 1 |
| Series | IP56/All Metal |
| Size | 180mm |
| Speed | 3200RPM |
| Termination | Quick Connect |
| Width | 65mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OA180APL-22-1TB1856 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.