
The OA200AN-11-1TB1856 fan features a ball bearing design with a maximum operating temperature range of -22°C to 176°C and a maximum power dissipation of 105W. It has a high airflow of 485CFM and a noise level of 68dBA. The fan is rated for IP55 and is water resistant. It measures 200mm in length, 70mm in width, and 220mm in height, and weighs 3.9lb. The fan is part of the OA200AN series and is manufactured by Knight Electronics.
Knight Electronics OA200AN-11-1TB1856 technical specifications.
| Airflow | 485CFM |
| Bearing Type | Ball |
| Package/Case | Metal |
| Height | 220mm |
| Length | 200mm |
| Material | Aluminium |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -22°C |
| Max Power Dissipation | 105W |
| Noise | 68dBA |
| Noise (dB) | 68dB |
| Noise Level | 68 dBA |
| Package Quantity | 1 |
| Ratings | IP55, Water Resistant |
| RPM | 3300RPM |
| Series | OA200AN |
| Size | 200mm |
| Speed | 3300RPM |
| Termination | Quick Connect |
| Weight | 3.9lb |
| Width | 70mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knight Electronics OA200AN-11-1TB1856 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.