
Knight Electronics OA205AN-22-1WB1856 technical specifications.
| Airflow | 650CFM |
| Bearing Type | Ball |
| Package/Case | Metal |
| Height | 205mm |
| Length | 205mm |
| Material | Aluminium |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -22°C |
| Max Power Dissipation | 105W |
| Noise | 68dBA |
| Noise (dB) | 68dB |
| Noise Level | 68 dBA |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP56, Water Resistant |
| RPM | 3200RPM |
| Series | OA205AN |
| Size | 205mm |
| Speed | 3200RPM |
| Termination | 2 Wire Leads |
| Weight | 5.1lb |
| Width | 72mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knight Electronics OA205AN-22-1WB1856 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.