
High-performance AC axial fan, 225mm size, delivering 600 CFM airflow at 2800 RPM. Features durable ball bearings, an aluminum construction, and operates across a wide temperature range of -40°C to 140°C. Rated IP55 for water resistance and includes a terminal block for easy connection. This RoHS compliant fan is designed for demanding thermal management applications.
Knight Electronics OA225AN-11-1TB18 technical specifications.
| Airflow | 600CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 225mm |
| Lead Free | Lead Free |
| Length | 225mm |
| Material | Aluminium |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 72W |
| Mount | Flanges |
| Noise | 61dBA |
| Noise (dB) | 61dB |
| Noise Level | 59,61 dB |
| Operating Frequency | 50,60 Hz |
| Packaging | Box |
| Ratings | IP55, Water Resistant |
| RoHS Compliant | Yes |
| RPM | 2800RPM |
| Series | OA225 |
| Size | 225mm |
| Speed | 2800RPM |
| Termination | Terminal Block |
| Voltage Rating | 115V |
| Width | 80mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knight Electronics OA225AN-11-1TB18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
