
230VAC axial fan, 225mm diameter, 80mm width, delivering 600CFM airflow at 2800RPM. Features durable ball bearings, aluminium construction, and a terminal block for termination. Operates across a wide temperature range from -40°C to 140°C, with IP55 water resistance and RoHS compliance. Maximum power dissipation is 80W, with a noise level of 61/59 dBA.
Knight Electronics OA225AN-22-1TB18 technical specifications.
| Airflow | 600CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 225mm |
| Lead Free | Lead Free |
| Length | 225mm |
| Material | Aluminium |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 80W |
| Noise | 61dBA |
| Noise (dB) | 61dB |
| Noise Level | 61/59 dBA |
| Packaging | Box |
| Ratings | IP55, Water Resistant |
| RoHS Compliant | Yes |
| RPM | 2800RPM |
| Series | OA225 |
| Size | 225mm |
| Speed | 2800RPM |
| Termination | Terminal Block |
| Voltage Rating | 230V |
| Width | 80mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knight Electronics OA225AN-22-1TB18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
