
Axial AC fan, 115V, delivering 1000CFM airflow at 3250RPM. Features dual ball bearings for durability and operates with a noise level of 70dBA. Constructed with an aluminum frame, this fan measures 254mm in height and length, with a 89mm width, and is rated IP56 for water resistance. It has a maximum power dissipation of 105W and an operating temperature range of -22°C to 176°C, terminated with 2 wire leads.
Knight Electronics OA2547AN-11-1WB1856 technical specifications.
| Airflow | 1000CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 254mm |
| Length | 254mm |
| Material | Aluminium |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -22°C |
| Max Power Dissipation | 105W |
| Noise | 70dBA |
| Noise (dB) | 70dB |
| Noise Level | 70 dBA |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP56, Water Resistant |
| RPM | 3250RPM |
| Series | OA2547AN |
| Size | 254mm |
| Speed | 3250RPM |
| Termination | 2 Wire Leads |
| Weight | 5.4lb |
| Width | 89mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OA2547AN-11-1WB1856 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
