Knight Electronics OA2547AN-22-1TB1856 technical specifications.
| Airflow | 1000CFM |
| Bearing Type | Ball |
| Package/Case | Metal |
| Height | 254mm |
| Length | 254mm |
| Material | Aluminium |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -22°C |
| Max Power Dissipation | 105W |
| Noise | 70dBA |
| Noise (dB) | 70dB |
| Noise Level | 70 dBA |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP56, Water Resistant |
| RPM | 3250RPM |
| Series | OA2547AN |
| Size | 254mm |
| Speed | 3250RPM |
| Termination | Quick Connect |
| Weight | 5.9lb |
| Width | 89mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OA2547AN-22-1TB1856 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.