Axial AC fan with 254mm height and width, delivering 850 CFM airflow at 115V operating supply voltage. Features durable ball bearings, an aluminum construction, and operates within a temperature range of -4°C to 176°C. This fan offers a maximum power dissipation of 75W and a speed of 3000 RPM, with noise levels rated at 65 dBA. RoHS compliant and equipped with terminal connections.
Knight Electronics OA254AN-11-1TBXC technical specifications.
| Airflow | 850CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 254mm |
| Length | 254mm |
| Material | Aluminium |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 75W |
| Noise | 65dBA |
| Noise (dB) | 69dB |
| Noise Level | 69 dBA |
| Operating Supply Voltage | 120V |
| RoHS Compliant | Yes |
| RPM | 2700RPM |
| Series | OA254AN |
| Speed | 3000RPM |
| Termination | Terminals |
| Voltage Rating | 115V |
| Weight | 5.2lb |
| Width | 89mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knight Electronics OA254AN-11-1TBXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
