Axial fan, 254mm diameter, 89mm width, delivering 850 CFM airflow at 2700 RPM. Features ball bearing construction for durability and operates on 115VAC with 2 wire leads. Constructed from aluminum, this fan is designed for operation between -4°C and 176°C, with a maximum power dissipation of 75W and a noise level of 69 dBA.
Knight Electronics OA254AN-11-1WBXC technical specifications.
| Airflow | 850CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 254mm |
| Lead Free | Lead Free |
| Length | 254mm |
| Material | Aluminium |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 75W |
| Noise | 69dBA |
| Noise (dB) | 69dB |
| Noise Level | 69 dBA |
| Operating Supply Voltage | 115V |
| Package Quantity | 1 |
| RPM | 2700RPM |
| Series | OA254AN |
| Size | 254mm |
| Speed | 2700RPM |
| Termination | 2 Wire Leads |
| Voltage Rating | 115V |
| Width | 89mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knight Electronics OA254AN-11-1WBXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.