Knight Electronics OA254AN-11-2TB technical specifications.
| Airflow | 600CFM |
| Bearing Type | Ball |
| Height | 254mm |
| Length | 254mm |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 45W |
| Noise (dB) | 55dB |
| RPM | 2000RPM |
| Series | OA254XC |
| Size | 254mm |
| Speed | 2000RPM |
| Termination | Quick Connect |
| Weight | 5.4lb |
| Width | 89mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knight Electronics OA254AN-11-2TB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.