Knight Electronics OA254AN-11-3TB technical specifications.
| Airflow | 320CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 254mm |
| Lead Free | Lead Free |
| Length | 254mm |
| Material | Aluminium |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 32W |
| Noise (dB) | 48dB |
| Noise Level | 48 dBA |
| Packaging | Bulk |
| RPM | 1100RPM |
| Series | OA254AN |
| Size | 254mm |
| Speed | 1100RPM |
| Termination | Quick Connect |
| Width | 89mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knight Electronics OA254AN-11-3TB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.