
Knight Electronics OA254AN-22-1TB technical specifications.
| Airflow | 700CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Lead Free | Lead Free |
| Material | Aluminium |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 70W |
| Mount | Flanges |
| Noise | 69dBA |
| Noise (dB) | 65dB |
| Noise Level | 65 dB |
| Operating Frequency | 50,60 Hz |
| Packaging | Box |
| RPM | 2200RPM |
| Series | OA254AN |
| Termination | Terminals |
| Voltage Rating | 230V |
| Width | 89mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knight Electronics OA254AN-22-1TB to view detailed technical specifications.
No datasheet is available for this part.
