
Knight Electronics OA254AN-22-1WBXC technical specifications.
| Airflow | 850CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 254mm |
| Length | 254mm |
| Material | Plastic |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 75W |
| Noise | 65dBA |
| Noise (dB) | 69dB |
| Noise Level | 69 dBA |
| Package Quantity | 1 |
| Packaging | Bulk |
| RPM | 2700RPM |
| Series | OA254AN |
| Size | 254mm |
| Speed | 2700RPM |
| Termination | 2 Wire Leads |
| Voltage Rating | 230V |
| Width | 89mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knight Electronics OA254AN-22-1WBXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.