Knight Electronics OA254AN-22-2WB technical specifications.
| Airflow | 600CFM |
| Bearing Type | Ball |
| Height | 254mm |
| Lead Free | Lead Free |
| Length | 254mm |
| Noise | 55dBA |
| Noise (dB) | 55dB |
| Series | OA254AN |
| Size | 254mm |
| Speed | 2000RPM |
| Termination | Wire Leads |
| Voltage Rating | 230V |
| Width | 89mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OA254AN-22-2WB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.