Knight Electronics OA254AN-22-3WB-UQ technical specifications.
| Airflow | 320CFM |
| Bearing Type | Ball |
| Height | 254mm |
| Length | 254mm |
| Noise (dB) | 48dB |
| Series | OA254AN |
| Size | 254mm |
| Speed | 1100RPM |
| Termination | Wire Leads |
| Width | 89mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OA254AN-22-3WB-UQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.