
Axial AC fan delivering 547 CFM airflow at 1650 RPM, powered by 115VAC and operating at 50/60 Hz. Features durable ball bearings, aluminum construction, and terminal connections for easy integration. This fan offers a wide operating temperature range from -4°C to 176°C and a maximum power dissipation of 35W, with a noise level of 55dBA. Mounting is facilitated by flanges, and the unit measures 254mm in height and length, with a width of 89mm.
Knight Electronics OA254AP-11-1TB technical specifications.
| Airflow | 547CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 254mm |
| Lead Free | Lead Free |
| Length | 254mm |
| Material | Aluminium |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 35W |
| Mount | Flanges |
| Noise | 55dBA |
| Noise (dB) | 55dB |
| Noise Level | 52,55 dB |
| Operating Frequency | 50,60 Hz |
| Package Quantity | 1 |
| Packaging | Bulk |
| RPM | 1650RPM |
| Series | OA254 |
| Size | 254mm |
| Speed | 1650RPM |
| Termination | Terminals |
| Voltage Rating | 115V |
| Weight | 4lb |
| Width | 89mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OA254AP-11-1TB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.