Knight Electronics OA254AP-22-1TB(SF) technical specifications.
| Airflow | 550CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 140mA |
| Height | 254mm |
| Length | 254mm |
| Life (Hours) | 60000Hour |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 33W |
| Noise (dB) | 55dB |
| Package Quantity | 1 |
| RPM | 1650RPM |
| Series | OA254AP |
| Size | 254mm |
| Speed | 1650RPM |
| Termination | Quick Connect |
| Width | 89mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OA254AP-22-1TB(SF) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.