Knight Electronics OA300-DV technical specifications.
| Color | Black |
| Material | Steel |
| Series | OA300 |
| Voltage Rating | 230V |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OA300-DV to view detailed technical specifications.
No datasheet is available for this part.