Knight Electronics OA300S technical specifications.
| Bearing Type | Ball |
| Color | Black |
| Material | Steel |
| Series | OA300 |
| Voltage Rating | 115V |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OA300S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.