General purpose fan tray delivering 340 CFM airflow at 115V. Features durable ball bearings for reliable operation across a wide temperature range of -20°C to 80°C. Mounting via flanges ensures secure installation. Produces a noise level of 53 dBA.
Knight Electronics OA300ST-120 technical specifications.
| Airflow | 340CFM |
| Bearing Type | Ball |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Flanges |
| Noise | 53dBA |
| Noise Level | 53 dB |
| Operating Frequency | N/A |
| Series | OA300ST |
| Termination | Power |
| Voltage Rating | 115V |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OA300ST-120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.