Knight Electronics OA5920-12TB technical specifications.
| Airflow | 180CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 150mm |
| Lead Free | Lead Free |
| Length | 172mm |
| Material | Aluminium |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 41W |
| Noise | 55dBA |
| Noise (dB) | 55dB |
| Noise Level | 55 dBA |
| Packaging | Bulk |
| RPM | 3000RPM |
| Series | OA5920 |
| Size | 172mm |
| Speed | 3000RPM |
| Termination | Quick Connect |
| Voltage Rating | 120V |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OA5920-12TB to view detailed technical specifications.
No datasheet is available for this part.