
Axial fan, 60mm size, 30.5mm thickness, delivering 11 CFM airflow at 3100 RPM. Features ball bearing for durability and operates at 230V with 50/60 Hz frequency. Constructed with an aluminum housing, this fan offers a maximum operating temperature of 176°C and a minimum of -4°C. RoHS compliant and lead-free, it includes two wire leads for termination and mounts via flanges.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Knight Electronics OA60AP-22-1WB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Airflow | 11CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 60mm |
| Lead Free | Lead Free |
| Length | 60mm |
| Material | Aluminium |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 4W |
| Mount | Flanges |
| Noise | 28dBA |
| Noise (dB) | 28dB |
| Noise Level | 28 dB |
| Operating Frequency | 50,60 Hz |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RPM | 3100RPM |
| Series | OA60 |
| Size | 60mm |
| Speed | 3100RPM |
| Termination | 2 Wire Leads |
| Thickness | 30.5mm |
| Voltage Rating | 230V |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OA60AP-22-1WB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
