Knight Electronics OA80AP-1/2-1WB technical specifications.
| Airflow | 31CFM |
| Bearing Type | Ball |
| Package/Case | 120 |
| Lead Free | Lead Free |
| Mount | Wire |
| Noise | 29dBA |
| Packaging | Box |
| Voltage Rating | 230V |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OA80AP-1/2-1WB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.