
Knight Electronics OA80AP-11-1TB1855 technical specifications.
| Airflow | 33CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 80mm |
| Length | 80mm |
| Material | Plastic |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -22°C |
| Max Power Dissipation | 13W |
| Noise | 35dBA |
| Noise (dB) | 35dB |
| Noise Level | 35 dBA |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP55, Water Resistant |
| RPM | 3200RPM |
| Series | OA80 |
| Size | 80mm |
| Speed | 3200RPM |
| Termination | Quick Connect |
| Weight | 0.95lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OA80AP-11-1TB1855 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
