
Knight Electronics OA80AP-11-1TS technical specifications.
| Airflow | 30CFM |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Height | 80mm |
| Length | 80mm |
| Max Operating Temperature | 122°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 9W |
| Noise | 29dBA |
| Noise (dB) | 36dB |
| Operating Supply Voltage | 115V |
| RPM | 3000RPM |
| Series | OA80 |
| Speed | 3000RPM |
| Termination | Terminals |
| Width | 38mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knight Electronics OA80AP-11-1TS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
