Knight Electronics OA80AP-11-1WB-BULK technical specifications.
| Bearing Type | Ball |
| Material | Aluminium |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Noise Level | 29 dBA |
| RoHS | Not Compliant |
Download the complete datasheet for Knight Electronics OA80AP-11-1WB-BULK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.