Knight Electronics OA80AP-11/22-2WB technical specifications.
| Airflow | 18CFM |
| Bearing Type | Ball |
| Height | 80mm |
| Length | 80mm |
| Noise | 22dBA |
| Operating Supply Voltage | 115V |
| Series | OA80 |
| Speed | 2300RPM |
| Termination | Wire Leads |
| Width | 38mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knight Electronics OA80AP-11/22-2WB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.