
Axial fan, 80mm size, 38mm thickness, delivering 31 CFM airflow at 3000 RPM. Features ball bearing for durability and operates at 230V with 50/60 Hz frequency. Constructed with an aluminum material, this fan is rated for a wide operating temperature range from -4°C to 176°C and has a maximum power dissipation of 12W. Termination is via terminals, and mounting is facilitated by flanges. Noise level is specified at 29 dBA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Knight Electronics OA80AP-22-1TB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Airflow | 31CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 80mm |
| Lead Free | Lead Free |
| Length | 80mm |
| Material | Aluminium |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 12W |
| Mount | Flanges |
| Noise | 29dBA |
| Noise (dB) | 36dB |
| Noise Level | 29 dB |
| Operating Frequency | 50,60 Hz |
| Packaging | Bulk |
| RPM | 3000RPM |
| Series | OA80 |
| Size | 80mm |
| Speed | 3000RPM |
| Termination | Terminals |
| Thickness | 38mm |
| Voltage Rating | 230V |
| Width | 38mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knight Electronics OA80AP-22-1TB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
