
Axial fan, 80mm size, delivering 23 CFM airflow at 2300 RPM. Features a durable ball bearing system and operates on a 230V supply. Constructed with aluminium, this fan offers a maximum operating temperature of 176°C and a power consumption of 9W. Termination is via 2 wire leads, and it is lead-free.
Knight Electronics OA80AP-22-2WB technical specifications.
| Airflow | 23CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 38mm |
| Frequency | 833MHz |
| Height | 80mm |
| Lead Free | Lead Free |
| Length | 80mm |
| Material | Aluminium |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 12W |
| Noise | 22dBA |
| Noise (dB) | 32dB |
| Noise Level | 22dB |
| Operating Supply Voltage | 230V |
| Packaging | Bulk |
| Power Consumption | 9W |
| RPM | 2400RPM |
| Series | OA80 |
| Size | 80mm |
| Speed | 2300RPM |
| Termination | 2 Wire Leads |
| Thickness | 38mm |
| Voltage Rating | 220V |
| Width | 38mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knight Electronics OA80AP-22-2WB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
