Knight Electronics OA80AP-22-3WB technical specifications.
| Airflow | 17CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 80mm |
| Length | 80mm |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 12W |
| Noise (dB) | 28dB |
| Packaging | Bulk |
| RPM | 1950RPM |
| Series | OA80 |
| Size | 80mm |
| Speed | 1600RPM |
| Termination | 2 Wire Leads |
| Width | 38mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knight Electronics OA80AP-22-3WB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.