Knight Electronics OA825AP-11-1WB technical specifications.
| Airflow | 25CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 80mm |
| Lead Free | Lead Free |
| Length | 80mm |
| Material | Aluminium |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 9W |
| Noise | 28dBA |
| Noise (dB) | 28dB |
| Noise Level | 28 dBA |
| Package Quantity | 40 |
| Packaging | Bulk |
| RPM | 3000RPM |
| Series | OA825 |
| Size | 80mm |
| Speed | 3000RPM |
| Termination | 2 Wire Leads |
| Thickness | 25.4mm |
| Voltage Rating | 115V |
| Width | 27mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knight Electronics OA825AP-11-1WB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.