Knight Electronics OA825AP-11/22-1WS technical specifications.
| Airflow | 25CFM |
| Bearing Type | Sleeve |
| Height | 80mm |
| Length | 80mm |
| Noise | 28dBA |
| Operating Supply Voltage | 115V |
| Series | OA825 |
| Speed | 3000RPM |
| Termination | Wire Leads |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OA825AP-11/22-1WS to view detailed technical specifications.
No datasheet is available for this part.
