
Knight Electronics OA825AP-11-3TB technical specifications.
| Airflow | 16CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 80mm |
| Lead Free | Lead Free |
| Length | 80mm |
| Material | Aluminium |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 4W |
| Noise | 20dBA |
| Noise (dB) | 19dB |
| Noise Level | 19 dBA |
| Operating Supply Voltage | 115V |
| RPM | 1900RPM |
| Series | OA825 |
| Speed | 1600RPM |
| Termination | Terminals |
| Thickness | 25.4mm |
| Width | 27mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knight Electronics OA825AP-11-3TB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.