Knight Electronics OA825AP-22-2WB technical specifications.
| Airflow | 18CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 80mm |
| Length | 80mm |
| Material | Aluminium |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 6W |
| Noise | 24dBA |
| Noise (dB) | 18dB |
| Noise Level | 24 dBA |
| Operating Supply Voltage | 230V |
| RPM | 2300RPM |
| Series | OA825 |
| Speed | 2300RPM |
| Termination | 2 Wire Leads |
| Width | 27mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knight Electronics OA825AP-22-2WB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.