Knight Electronics OA825AP-22-3TB technical specifications.
| Airflow | 13CFM |
| Bearing Type | Ball |
| Height | 80mm |
| Length | 80mm |
| Noise | 20dBA |
| Operating Supply Voltage | 230V |
| Series | OA825 |
| Speed | 1600RPM |
| Termination | Terminals |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OA825AP-22-3TB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.