Knight Electronics OA900-DV technical specifications.
| Color | Black |
| Length | 7inch |
| Material | Steel |
| Voltage Rating | 230V |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OA900-DV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.