Knight Electronics OA92AP-1/2-1WB technical specifications.
| Airflow | 35CFM |
| Bearing Type | Ball |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Flanges |
| Noise | 30dBA |
| Noise Level | 30 dB |
| Operating Frequency | 50,60 Hz |
| Packaging | Box |
| Termination | Lead Wire |
| Voltage Rating | 115.23kV |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OA92AP-1/2-1WB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.