
Knight Electronics OA92AP-11/22-2WS technical specifications.
| Airflow | 27CFM |
| Bearing Type | Sleeve |
| Height | 92mm |
| Length | 92mm |
| Noise | 22dBA |
| Operating Supply Voltage | 115V |
| Series | OA92 |
| Speed | 2300RPM |
| Termination | Wire Leads |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OA92AP-11/22-2WS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
