Knight Electronics OA92AP-11-3WB technical specifications.
| Airflow | 22CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 92mm |
| Lead Free | Lead Free |
| Length | 92mm |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 6W |
| Noise | 19dBA |
| Noise (dB) | 19dB |
| Operating Supply Voltage | 115V |
| RPM | 1900RPM |
| Series | OA92 |
| Speed | 1600RPM |
| Termination | 2 Wire Leads |
| Width | 26mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knight Electronics OA92AP-11-3WB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.