
Knight Electronics OA92AP-22-1TB technical specifications.
| Airflow | 35CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 92mm |
| Lead Free | Lead Free |
| Length | 92mm |
| Material | Aluminium |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 13W |
| Noise | 30dBA |
| Noise (dB) | 30dB |
| Noise Level | 30 dBA |
| Packaging | Bulk |
| RPM | 3000RPM |
| Series | OA92 |
| Size | 92mm |
| Speed | 3000RPM |
| Termination | Quick Connect |
| Voltage Rating | 230V |
| Width | 26mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knight Electronics OA92AP-22-1TB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.