
Knight Electronics OA92AP-22-2TB technical specifications.
| Airflow | 27CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 26mm |
| Height | 92mm |
| Length | 92mm |
| Material | Aluminium |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 10W |
| Noise | 22dBA |
| Noise (dB) | 22dB |
| Noise Level | 22dB |
| Operating Supply Voltage | 220V |
| Power Consumption | 10W |
| RPM | 2300RPM |
| Series | OA92 |
| Speed | 2300RPM |
| Termination | Terminals |
| Width | 26mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knight Electronics OA92AP-22-2TB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
