Knight Electronics OA92AP-22-3WB technical specifications.
| Airflow | 21CFM |
| Bearing Type | Ball |
| Height | 92mm |
| Length | 92mm |
| Noise | 19dBA |
| Operating Supply Voltage | 230V |
| Series | OA92 |
| Speed | 1600RPM |
| Termination | Wire Leads |
| Width | 25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knight Electronics OA92AP-22-3WB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.