Knight Electronics OA938AP-1/2-1WB technical specifications.
| Airflow | 50CFM |
| Bearing Type | Ball |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Flanges |
| Noise | 32dBA |
| Noise Level | 32 dB |
| Operating Frequency | 50,60 Hz |
| Packaging | Box |
| Series | Dual Voltage |
| Termination | Lead Wire |
| Voltage Rating | 115.23kV |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OA938AP-1/2-1WB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.