Knight Electronics OA938AP-11/22-1WB technical specifications.
| Airflow | 50CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 92mm |
| Lead Free | Lead Free |
| Length | 92mm |
| Material | Aluminium |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 9W |
| Noise | 32dBA |
| Noise (dB) | 32dB |
| Noise Level | 32 dBA |
| Packaging | Bulk |
| RPM | 3100RPM |
| Series | OA938 |
| Size | 92mm |
| Speed | 3100RPM |
| Termination | Wire Leads |
| Thickness | 38mm |
| Voltage Rating | 230V |
| Width | 38.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knight Electronics OA938AP-11/22-1WB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.