Knight Electronics OA938AP-11/22-2WB technical specifications.
| Airflow | 32CFM |
| Bearing Type | Ball |
| Height | 92mm |
| Length | 92mm |
| Noise | 23dBA |
| Operating Supply Voltage | 115V |
| Series | OA938 |
| Speed | 2400RPM |
| Termination | Wire Leads |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OA938AP-11/22-2WB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.