Knight Electronics OA938AP-11-2TB technical specifications.
| Airflow | 39CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 92mm |
| Length | 92mm |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 5W |
| Noise | 23dBA |
| Noise (dB) | 23dB |
| Operating Supply Voltage | 115V |
| RPM | 2400RPM |
| Series | OA938 |
| Speed | 2400RPM |
| Termination | Terminals |
| Width | 38.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knight Electronics OA938AP-11-2TB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.